
A06KR06KR26E254B | |
|---|---|
DigiKey Part Number | 455-3473-ND |
Manufacturer | |
Manufacturer Product Number | A06KR06KR26E254B |
Description | JUMPER 06KR-6S-P - 06KR-6S-P 10" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.079" (2.00mm) |
Series | Length 0.833' (254.00mm, 10.00") |
Packaging Bulk | Color Blue, Individual |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 28,05300 Kč | 280,53 Kč |
| 25 | 26,28120 Kč | 657,03 Kč |
| 50 | 25,02960 Kč | 1 251,48 Kč |
| 100 | 23,83060 Kč | 2 383,06 Kč |
| 250 | 22,33768 Kč | 5 584,42 Kč |
| 500 | 21,27140 Kč | 10 635,70 Kč |
| 1 000 | 20,25593 Kč | 20 255,93 Kč |
| 3 000 | 18,74554 Kč | 56 236,62 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |






