
A06KR06KR26E102A | |
|---|---|
DigiKey Part Number | 455-3468-ND |
Manufacturer | |
Manufacturer Product Number | A06KR06KR26E102A |
Description | JUMPER 06KR-6S-P - 06KR-6S-P 4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.079" (2.00mm) |
Series | Length 0.333' (101.60mm, 4.00") |
Packaging Bulk | Color Blue, Individual |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket, Reversed | Contact Finish Tin |
Number of Positions 6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 22,06900 Kč | 220,69 Kč |
| 25 | 20,67880 Kč | 516,97 Kč |
| 50 | 19,69200 Kč | 984,60 Kč |
| 100 | 18,74910 Kč | 1 874,91 Kč |
| 250 | 17,57364 Kč | 4 393,41 Kč |
| 500 | 16,73456 Kč | 8 367,28 Kč |
| 1 000 | 15,93559 Kč | 15 935,59 Kč |
| 3 000 | 14,74718 Kč | 44 241,54 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |








