Image for A05XAF05XAF22K305B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A05XAF05XAF22K305B

DigiKey Part Number
455-3809-ND
Manufacturer
Manufacturer Product Number
A05XAF05XAF22K305B
Description
JUMPER 05XAF-2S - 05XAF-2S 12"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 Position Cable Assembly Rectangular Socket to Socket 1.00' (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
JST Sales America Inc.
Pitch - Connector
0.098" (2.50mm)
Series
Length
1.00' (304.80mm)
Packaging
Bulk
Color
Black, Individual
Part Status
Active
Cable Termination
IDC
Connector Type
Socket to Socket
Contact Finish
Tin
Number of Positions
5
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00022,47437 Kč22 474,37 Kč
Manufacturers Standard Package
Unit Price without VAT:22,47437 Kč
Unit Price with VAT:27,19399 Kč