Image for A05XAF05XAF22K254B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A05XAF05XAF22K254B

DigiKey Part Number
455-3852-ND
Manufacturer
Manufacturer Product Number
A05XAF05XAF22K254B
Description
JUMPER 05XAF-2S - 05XAF-2S 10"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 Position Cable Assembly Rectangular Socket to Socket 0.833' (254.00mm, 10.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
JST Sales America Inc.
Pitch - Connector
0.098" (2.50mm)
Series
Length
0.833' (254.00mm, 10.00")
Packaging
Bulk
Color
Black, Individual
Part Status
Active
Cable Termination
IDC
Connector Type
Socket to Socket
Contact Finish
Tin
Number of Positions
5
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 894
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
135,28000 Kč35,28 Kč
1029,98500 Kč299,85 Kč
2528,09520 Kč702,38 Kč
5026,75140 Kč1 337,57 Kč
10025,47480 Kč2 547,48 Kč
25023,87808 Kč5 969,52 Kč
50022,73832 Kč11 369,16 Kč
Unit Price without VAT:35,28000 Kč
Unit Price with VAT:42,68880 Kč