
A05XAF05XAF22K254A | |
|---|---|
DigiKey Part Number | 455-3853-ND |
Manufacturer | |
Manufacturer Product Number | A05XAF05XAF22K254A |
Description | JUMPER 05XAF-2S - 05XAF-2S 10" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.098" (2.50mm) |
Series | Length 0.833' (254.00mm, 10.00") |
Packaging Bulk | Color Black, Individual |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket, Reversed | Contact Finish Tin |
Number of Positions 5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 29,98500 Kč | 299,85 Kč |
| 25 | 28,09520 Kč | 702,38 Kč |
| 50 | 26,75140 Kč | 1 337,57 Kč |
| 100 | 25,47480 Kč | 2 547,48 Kč |
| 250 | 23,87808 Kč | 5 969,52 Kč |
| 500 | 22,73832 Kč | 11 369,16 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |







