
A05XAF05XAF22K203B | |
|---|---|
DigiKey Part Number | 455-3854-ND |
Manufacturer | |
Manufacturer Product Number | A05XAF05XAF22K203B |
Description | JUMPER 05XAF-2S - 05XAF-2S 8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.098" (2.50mm) |
Series | Length 0.667' (203.20mm, 8.00") |
Packaging Bulk | Color Black, Individual |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 29,04000 Kč | 290,40 Kč |
| 25 | 27,22200 Kč | 680,55 Kč |
| 50 | 25,92420 Kč | 1 296,21 Kč |
| 100 | 24,68310 Kč | 2 468,31 Kč |
| 250 | 23,13728 Kč | 5 784,32 Kč |
| 500 | 22,03236 Kč | 11 016,18 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |







