
A05XAF05XAF22K152B | |
|---|---|
DigiKey Part Number | 455-3811-ND |
Manufacturer | |
Manufacturer Product Number | A05XAF05XAF22K152B |
Description | JUMPER 05XAF-2S - 05XAF-2S 6" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.098" (2.50mm) |
Series | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Black, Individual |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 28,11600 Kč | 281,16 Kč |
| 25 | 26,35680 Kč | 658,92 Kč |
| 50 | 25,10100 Kč | 1 255,05 Kč |
| 100 | 23,89990 Kč | 2 389,99 Kč |
| 250 | 22,40236 Kč | 5 600,59 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |







