
A05XAF05XAF22K152A | |
|---|---|
DigiKey Part Number | 455-3812-ND |
Manufacturer | |
Manufacturer Product Number | A05XAF05XAF22K152A |
Description | JUMPER 05XAF-2S - 05XAF-2S 6" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.098" (2.50mm) |
Series | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Black, Individual |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket, Reversed | Contact Finish Tin |
Number of Positions 5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 29,52300 Kč | 295,23 Kč |
| 25 | 27,67520 Kč | 691,88 Kč |
| 50 | 26,35240 Kč | 1 317,62 Kč |
| 100 | 25,09470 Kč | 2 509,47 Kč |
| 250 | 23,52196 Kč | 5 880,49 Kč |
| 500 | 22,39898 Kč | 11 199,49 Kč |
| 1 000 | 21,32977 Kč | 21 329,77 Kč |
| 3 000 | 19,73938 Kč | 59 218,14 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |







