
A04XAF04XAF22K254B | |
|---|---|
DigiKey Part Number | 455-3858-ND |
Manufacturer | |
Manufacturer Product Number | A04XAF04XAF22K254B |
Description | JUMPER 04XAF-2S - 04XAF-2S 10" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.098" (2.50mm) |
Series | Length 0.833' (254.00mm, 10.00") |
Packaging Bulk | Color Black, Individual |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 30,44700 Kč | 304,47 Kč |
| 25 | 28,53200 Kč | 713,30 Kč |
| 50 | 27,16720 Kč | 1 358,36 Kč |
| 100 | 25,86950 Kč | 2 586,95 Kč |
| 250 | 24,24848 Kč | 6 062,12 Kč |
| 500 | 23,09024 Kč | 11 545,12 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |







