Image for A04XAF04XAF22K254A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A04XAF04XAF22K254A

DigiKey Part Number
455-3859-ND
Manufacturer
Manufacturer Product Number
A04XAF04XAF22K254A
Description
JUMPER 04XAF-2S - 04XAF-2S 10"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.833' (254.00mm, 10.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
JST Sales America Inc.
Pitch - Connector
0.098" (2.50mm)
Series
Length
0.833' (254.00mm, 10.00")
Packaging
Bulk
Color
Black, Individual
Part Status
Active
Cable Termination
IDC
Connector Type
Socket to Socket, Reversed
Contact Finish
Tin
Number of Positions
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 920
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
135,91000 Kč35,91 Kč
1030,44700 Kč304,47 Kč
2528,53200 Kč713,30 Kč
5027,16720 Kč1 358,36 Kč
10025,86950 Kč2 586,95 Kč
25024,24848 Kč6 062,12 Kč
50023,09024 Kč11 545,12 Kč
Unit Price without VAT:35,91000 Kč
Unit Price with VAT:43,45110 Kč