
A04XAF04XAF22K203B | |
|---|---|
DigiKey Part Number | 455-3860-ND |
Manufacturer | |
Manufacturer Product Number | A04XAF04XAF22K203B |
Description | JUMPER 04XAF-2S - 04XAF-2S 8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.098" (2.50mm) |
Series | Length 0.667' (203.20mm, 8.00") |
Packaging Bulk | Color Black, Individual |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 29,52300 Kč | 295,23 Kč |
| 25 | 27,65840 Kč | 691,46 Kč |
| 50 | 26,33980 Kč | 1 316,99 Kč |
| 100 | 25,08000 Kč | 2 508,00 Kč |
| 250 | 23,50768 Kč | 5 876,92 Kč |
| 500 | 22,38554 Kč | 11 192,77 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |







