
A04XAF04XAF22K152B | |
|---|---|
DigiKey Part Number | 455-3062-ND |
Manufacturer | |
Manufacturer Product Number | A04XAF04XAF22K152B |
Description | JUMPER 04XAF-2S - 04XAF-2S 6" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.098" (2.50mm) |
Series | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Black, Individual |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 30,32100 Kč | 303,21 Kč |
| 25 | 28,42280 Kč | 710,57 Kč |
| 50 | 27,06220 Kč | 1 353,11 Kč |
| 100 | 25,77080 Kč | 2 577,08 Kč |
| 250 | 24,15608 Kč | 6 039,02 Kč |
| 500 | 23,00204 Kč | 11 501,02 Kč |
| 1 000 | 21,90427 Kč | 21 904,27 Kč |
| 3 000 | 20,27119 Kč | 60 813,57 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |













