
A04XAF04XAF22K102B | |
|---|---|
DigiKey Part Number | 455-3862-ND |
Manufacturer | |
Manufacturer Product Number | A04XAF04XAF22K102B |
Description | JUMPER 04XAF-2S - 04XAF-2S 4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.098" (2.50mm) |
Series | Length 0.333' (101.60mm, 4.00") |
Packaging Bulk | Color Black, Individual |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 28,11600 Kč | 281,16 Kč |
| 25 | 26,34840 Kč | 658,71 Kč |
| 50 | 25,08840 Kč | 1 254,42 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |







