Image for A04XAF04XAF22K102A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A04XAF04XAF22K102A

DigiKey Part Number
455-3863-ND
Manufacturer
Manufacturer Product Number
A04XAF04XAF22K102A
Description
JUMPER 04XAF-2S - 04XAF-2S 4"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.333' (101.60mm, 4.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
JST Sales America Inc.
Pitch - Connector
0.098" (2.50mm)
Series
Length
0.333' (101.60mm, 4.00")
Packaging
Bulk
Color
Black, Individual
Part Status
Active
Cable Termination
IDC
Connector Type
Socket to Socket, Reversed
Contact Finish
Tin
Number of Positions
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 475
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
133,18000 Kč33,18 Kč
1028,11600 Kč281,16 Kč
2526,34840 Kč658,71 Kč
5025,08840 Kč1 254,42 Kč
10023,89150 Kč2 389,15 Kč
25022,39396 Kč5 598,49 Kč
Unit Price without VAT:33,18000 Kč
Unit Price with VAT:40,14780 Kč