


A04TJWPF04RJWPF22KJ914OM | |
|---|---|
DigiKey Part Number | 455-A04TJWPF04RJWPF22KJ914OM-ND |
Manufacturer | |
Manufacturer Product Number | A04TJWPF04RJWPF22KJ914OM |
Description | 4C M-F JWPF OM ASSEMBLY - 3 FT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.20mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.079" (2.00mm) |
Series | Length 3.00' (914.20mm) |
Packaging Bulk | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination Crimp |
Number of Positions 4 | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 465,32000 Kč | 465,32 Kč |
| 10 | 395,51800 Kč | 3 955,18 Kč |
| 25 | 370,74920 Kč | 9 268,73 Kč |
| 50 | 353,05200 Kč | 17 652,60 Kč |
| 100 | 336,20950 Kč | 33 620,95 Kč |
| 300 | 311,15747 Kč | 93 347,24 Kč |
| 500 | 300,15634 Kč | 150 078,17 Kč |
| Unit Price without VAT: | 465,32000 Kč |
|---|---|
| Unit Price with VAT: | 563,03720 Kč |

