3 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A03ZR03ZR28H152A

DigiKey Part Number
455-4240-ND
Manufacturer
Manufacturer Product Number
A03ZR03ZR28H152A
Description
JUMPER 03ZR-8M-P - 03ZR-8M-P 6"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
JST Sales America Inc.
Pitch - Connector
0.059" (1.50mm)
Series
Length
0.500' (152.40mm, 6.00")
Packaging
Bulk
Color
Gray, Individual
Part Status
Active
Cable Termination
IDC
Connector Type
Socket to Socket, Reversed
Contact Finish
Tin
Number of Positions
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 806
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,14000 Kč28,14 Kč
1023,87500 Kč238,75 Kč
2522,36720 Kč559,18 Kč
5021,30040 Kč1 065,02 Kč
10020,28200 Kč2 028,20 Kč
25019,01076 Kč4 752,69 Kč
50018,10238 Kč9 051,19 Kč
1 00017,23831 Kč17 238,31 Kč
3 00015,95288 Kč47 858,64 Kč
Manufacturers Standard Package
Unit Price without VAT:28,14000 Kč
Unit Price with VAT:34,04940 Kč
Alternate Length
JUMPER 03ZR-8M-P - 03ZR-8M-P 2"
In-Stock: 3153
Unit Price: 22,89000 Kč
JUMPER 03ZR-8M-P - 03ZR-8M-P 12"
In-Stock: 561
Unit Price: 32,13000 Kč
JUMPER 03ZR-8M-P - 03ZR-8M-P 4"
In-Stock: 4129
Unit Price: 26,04000 Kč
JUMPER 03ZR-8M-P - 03ZR-8M-P 8"
In-Stock: 0
Unit Price: 29,61000 Kč
JUMPER 03ZR-8M-P - 03ZR-8M-P 10"
In-Stock: 145
Unit Price: 30,66000 Kč
Assembly Component