


A03RJWPF03RJWPF22KJ914OM | |
|---|---|
DigiKey Part Number | 455-A03RJWPF03RJWPF22KJ914OM-ND |
Manufacturer | |
Manufacturer Product Number | A03RJWPF03RJWPF22KJ914OM |
Description | 3C F-F JWPF OM ASSEMBLY - 3 FT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.20mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.079" (2.00mm) |
Series | Length 3.00' (914.20mm) |
Packaging Bulk | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 3 | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 386,57000 Kč | 386,57 Kč |
| 10 | 328,47200 Kč | 3 284,72 Kč |
| 25 | 307,89800 Kč | 7 697,45 Kč |
| 50 | 293,20340 Kč | 14 660,17 Kč |
| 100 | 279,21460 Kč | 27 921,46 Kč |
| 300 | 258,40560 Kč | 77 521,68 Kč |
| 500 | 249,26852 Kč | 124 634,26 Kč |
| Unit Price without VAT: | 386,57000 Kč |
|---|---|
| Unit Price with VAT: | 467,74970 Kč |

