


A02TJWPF02TJWPF22KJ914OM | |
|---|---|
DigiKey Part Number | 455-A02TJWPF02TJWPF22KJ914OM-ND |
Manufacturer | |
Manufacturer Product Number | A02TJWPF02TJWPF22KJ914OM |
Description | 2C M-M JWPF OM ASSEMBLY - 3 FT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.20mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.079" (2.00mm) |
Series | Length 3.00' (914.20mm) |
Packaging Bulk | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination Crimp |
Number of Positions 2 | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 367,67000 Kč | 367,67 Kč |
| 10 | 312,49200 Kč | 3 124,92 Kč |
| 25 | 292,93040 Kč | 7 323,26 Kč |
| 50 | 278,94580 Kč | 13 947,29 Kč |
| 100 | 265,63520 Kč | 26 563,52 Kč |
| 300 | 245,84040 Kč | 73 752,12 Kč |
| 500 | 237,14638 Kč | 118 573,19 Kč |
| Unit Price without VAT: | 367,67000 Kč |
|---|---|
| Unit Price with VAT: | 444,88070 Kč |

