


A02TJWPF02TJWPF22KJ457OM | |
|---|---|
DigiKey Part Number | 455-A02TJWPF02TJWPF22KJ457OM-ND |
Manufacturer | |
Manufacturer Product Number | A02TJWPF02TJWPF22KJ457OM |
Description | 2C M-M JWPF OM ASSEMBLY - 1.5 FT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.079" (2.00mm) |
Series | Length 1.50' (457.20mm) |
Packaging Bulk | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination Crimp |
Number of Positions 2 | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,13000 Kč | 314,13 Kč |
| 10 | 266,92700 Kč | 2 669,27 Kč |
| 25 | 250,21200 Kč | 6 255,30 Kč |
| 50 | 238,26860 Kč | 11 913,43 Kč |
| 100 | 226,90020 Kč | 22 690,02 Kč |
| 300 | 209,98770 Kč | 62 996,31 Kč |
| 500 | 202,56308 Kč | 101 281,54 Kč |
| 1 000 | 192,90674 Kč | 192 906,74 Kč |
| Unit Price without VAT: | 314,13000 Kč |
|---|---|
| Unit Price with VAT: | 380,09730 Kč |

