
A02SUR02SUR32W152A | |
|---|---|
DigiKey Part Number | 455-2977-ND |
Manufacturer | |
Manufacturer Product Number | A02SUR02SUR32W152A |
Description | JUMPER 02SUR-32S -02SUR-32S 6" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.031" (0.80mm) |
Series | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color White, Individual |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket, Reversed | Contact Finish Tin |
Number of Positions 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 22,15300 Kč | 221,53 Kč |
| 25 | 20,76280 Kč | 519,07 Kč |
| 50 | 19,76760 Kč | 988,38 Kč |
| 100 | 18,82470 Kč | 1 882,47 Kč |
| 250 | 17,64420 Kč | 4 411,05 Kč |
| 500 | 16,80134 Kč | 8 400,67 Kč |
| 1 000 | 15,99922 Kč | 15 999,22 Kč |
| 3 000 | 14,80597 Kč | 44 417,91 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |










