


A02RJWPF02RJWPF22KJ914OM | |
|---|---|
DigiKey Part Number | 455-A02RJWPF02RJWPF22KJ914OM-ND |
Manufacturer | |
Manufacturer Product Number | A02RJWPF02RJWPF22KJ914OM |
Description | 2C F-F JWPF OM ASSEMBLY - 3FT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.20mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.079" (2.00mm) |
Series | Length 3.00' (914.20mm) |
Packaging Bulk | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 2 | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 328,62000 Kč | 328,62 Kč |
| 10 | 279,27300 Kč | 2 792,73 Kč |
| 25 | 261,77800 Kč | 6 544,45 Kč |
| 50 | 249,27980 Kč | 12 463,99 Kč |
| 100 | 237,38660 Kč | 23 738,66 Kč |
| 300 | 219,69227 Kč | 65 907,68 Kč |
| 500 | 211,92526 Kč | 105 962,63 Kč |
| 1 000 | 201,82249 Kč | 201 822,49 Kč |
| Unit Price without VAT: | 328,62000 Kč |
|---|---|
| Unit Price with VAT: | 397,63020 Kč |

