


A02RJWPF02RJWPF22KJ457OM | |
|---|---|
DigiKey Part Number | 455-A02RJWPF02RJWPF22KJ457OM-ND |
Manufacturer | |
Manufacturer Product Number | A02RJWPF02RJWPF22KJ457OM |
Description | 2C F-F JWPF OM ASSEMBLY 1.5 FT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.079" (2.00mm) |
Series | Length 1.50' (457.20mm) |
Packaging Bulk | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 2 | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,70000 Kč | 275,70 Kč |
| 10 | 234,25400 Kč | 2 342,54 Kč |
| 25 | 219,57200 Kč | 5 489,30 Kč |
| 50 | 209,08960 Kč | 10 454,48 Kč |
| 100 | 199,11140 Kč | 19 911,14 Kč |
| 300 | 184,27003 Kč | 55 281,01 Kč |
| 500 | 177,75310 Kč | 88 876,55 Kč |
| 1 000 | 169,27958 Kč | 169 279,58 Kč |
| Unit Price without VAT: | 275,70000 Kč |
|---|---|
| Unit Price with VAT: | 333,59700 Kč |

