


A02RJWPF02RJWPF22KJ1981OM | |
|---|---|
DigiKey Part Number | 455-A02RJWPF02RJWPF22KJ1981OM-ND |
Manufacturer | |
Manufacturer Product Number | A02RJWPF02RJWPF22KJ1981OM |
Description | 2C F-F JWPF OM ASSEMBLY - 6.5 FT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 6.50' (1.98m) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.079" (2.00mm) |
Series | Length 6.50' (1.98m) |
Packaging Bulk | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 2 | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 422,27000 Kč | 422,27 Kč |
| 10 | 358,81400 Kč | 3 588,14 Kč |
| 25 | 336,35440 Kč | 8 408,86 Kč |
| 50 | 320,29920 Kč | 16 014,96 Kč |
| 100 | 305,01900 Kč | 30 501,90 Kč |
| 300 | 282,28730 Kč | 84 686,19 Kč |
| 500 | 272,30710 Kč | 136 153,55 Kč |
| Unit Price without VAT: | 422,27000 Kč |
|---|---|
| Unit Price with VAT: | 510,94670 Kč |

