
80P-JMDSS-G-1-TF | |
|---|---|
DigiKey Part Number | 455-80P-JMDSS-G-1-TFTR-ND - Tape & Reel (TR) 455-80P-JMDSS-G-1-TFCT-ND - Cut Tape (CT) 455-80P-JMDSS-G-1-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 80P-JMDSS-G-1-TF |
Description | CONN PLUG 80POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 80P-JMDSS-G-1-TF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4.5mm | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 31,09450 Kč | 46 641,75 Kč |
| 3 000 | 30,08859 Kč | 90 265,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,89000 Kč | 57,89 Kč |
| 10 | 49,21500 Kč | 492,15 Kč |
| 25 | 46,12480 Kč | 1 153,12 Kč |
| 50 | 43,92300 Kč | 2 196,15 Kč |
| 100 | 41,82420 Kč | 4 182,42 Kč |
| 250 | 39,20436 Kč | 9 801,09 Kč |
| 500 | 37,33302 Kč | 18 666,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,22000 Kč | 57,22 Kč |
| 10 | 48,64400 Kč | 486,44 Kč |
| 25 | 45,59000 Kč | 1 139,75 Kč |
| 50 | 43,41380 Kč | 2 170,69 Kč |
| 100 | 41,33940 Kč | 4 133,94 Kč |
| 250 | 38,74992 Kč | 9 687,48 Kč |
| 500 | 36,90028 Kč | 18 450,14 Kč |
| Unit Price without VAT: | 57,22000 Kč |
|---|---|
| Unit Price with VAT: | 69,23620 Kč |



