
70-8 | |
|---|---|
DigiKey Part Number | 455-70-8-ND |
Manufacturer | |
Manufacturer Product Number | 70-8 |
Description | NON-INSULATED TERMINAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 2/0 AWG Crimp |
Datasheet | Datasheet |
Category | Width - Outer Edges 0.945" (24.00mm) |
Manufacturer JST Sales America Inc. | Length - Overall 2.008" (51.00mm) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Termination Crimp |
Terminal Type Circular | Wire Gauge 2/0 AWG |
Stud/Tab Size 5/16 Stud | Insulation Non-Insulated |
Thickness 0.079" (2.01mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 321870 | TE Connectivity AMP Connectors | 418 | A27116-ND | 182,26000 Kč | Parametric Equivalent |
| 36922 | TE Connectivity AMP Connectors | 247 | A27117-ND | 177,22000 Kč | Parametric Equivalent |
| 51989-1 | TE Connectivity Aerospace, Defense and Marine | 0 | 51989-1-ND | 265,62470 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 20,68720 Kč | 517,18 Kč |
| Unit Price without VAT: | 20,68720 Kč |
|---|---|
| Unit Price with VAT: | 25,03151 Kč |



