
60P-JMDSS-G-1-TF(LF)(SN) | |
|---|---|
DigiKey Part Number | 455-1877-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 60P-JMDSS-G-1-TF(LF)(SN) |
Description | CONN PLUG 60POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer JST Sales America Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Features Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 4.5mm |
Number of Positions 60 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 23,16737 Kč | 34 751,06 Kč |
| Unit Price without VAT: | 23,16737 Kč |
|---|---|
| Unit Price with VAT: | 28,03252 Kč |


