60-S6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 222,57880 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1 560
Unit Price: 412,40000 Kč
Datasheet
Image for 60-S6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60-S6

DigiKey Part Number
455-60-S6-ND
Manufacturer
Manufacturer Product Number
60-S6
Description
NON-INSULATED TERMINAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 1/0 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
1/4 Stud
Thickness
0.079" (2.01mm)
Width - Outer Edges
0.630" (16.00mm)
Length - Overall
1.839" (46.71mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
1/0 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
-
Contact Finish
-
Insulation Diameter
-
Material - Insulation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5022,98860 Kč1 149,43 Kč
Manufacturers Standard Package
Unit Price without VAT:22,98860 Kč
Unit Price with VAT:27,81621 Kč