60-10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 22,50000 Kč
Datasheet
New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60-10

DigiKey Part Number
455-60-10-ND
Manufacturer
Manufacturer Product Number
60-10
Description
NON-INSULATED TERMINAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud D-Shaped 1/0 AWG Crimp
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
D-Shaped
Stud/Tab Size
3/8 Stud
Thickness
0.079" (2.01mm)
Width - Outer Edges
0.866" (22.00mm)
Length - Overall
1.957" (49.70mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
1/0 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
-
Contact Finish
-
Insulation Diameter
-
Material - Insulation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5017,04720 Kč852,36 Kč
Manufacturers Standard Package
Unit Price without VAT:17,04720 Kč
Unit Price with VAT:20,62711 Kč