
50R-JMDSS-G-1-TF | |
|---|---|
DigiKey Part Number | 455-50R-JMDSS-G-1-TFTR-ND - Tape & Reel (TR) 455-50R-JMDSS-G-1-TFCT-ND - Cut Tape (CT) 455-50R-JMDSS-G-1-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50R-JMDSS-G-1-TF |
Description | CONN RCPT 50POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 50R-JMDSS-G-1-TF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4.5mm, 5mm, 6mm | |
Height Above Board | 0.122" (3.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 24,25101 Kč | 36 376,51 Kč |
| 3 000 | 23,09445 Kč | 69 283,35 Kč |
| 4 500 | 22,92663 Kč | 103 169,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,26000 Kč | 45,26 Kč |
| 10 | 38,39500 Kč | 383,95 Kč |
| 25 | 35,97880 Kč | 899,47 Kč |
| 50 | 34,25680 Kč | 1 712,84 Kč |
| 100 | 32,62120 Kč | 3 262,12 Kč |
| 250 | 30,57640 Kč | 7 644,10 Kč |
| 500 | 29,11678 Kč | 14 558,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 10 | 37,95000 Kč | 379,50 Kč |
| 25 | 35,56160 Kč | 889,04 Kč |
| 50 | 33,85960 Kč | 1 692,98 Kč |
| 100 | 32,24310 Kč | 3 224,31 Kč |
| 250 | 30,22196 Kč | 7 555,49 Kč |
| 500 | 28,77928 Kč | 14 389,64 Kč |
| Unit Price without VAT: | 44,73000 Kč |
|---|---|
| Unit Price with VAT: | 54,12330 Kč |




