
50PS-JMDSS-G-1-TF | |
|---|---|
DigiKey Part Number | 455-50PS-JMDSS-G-1-TFTR-ND - Tape & Reel (TR) 455-50PS-JMDSS-G-1-TFCT-ND - Cut Tape (CT) 455-50PS-JMDSS-G-1-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50PS-JMDSS-G-1-TF |
Description | CONN PLUG 50POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Plug, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 50PS-JMDSS-G-1-TF Models |
Category | Pitch 0.020" (0.50mm) |
Manufacturer JST Sales America Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.189" (4.80mm) |
Number of Positions 50 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 10 | 34,94100 Kč | 349,41 Kč |
| 25 | 32,74840 Kč | 818,71 Kč |
| 50 | 31,18200 Kč | 1 559,10 Kč |
| 100 | 29,69330 Kč | 2 969,33 Kč |
| 250 | 27,83244 Kč | 6 958,11 Kč |
| 500 | 26,50368 Kč | 13 251,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 24,52707 Kč | 36 790,60 Kč |
| 3 000 | 23,35713 Kč | 70 071,39 Kč |
| 4 500 | 22,69902 Kč | 102 145,59 Kč |
| 7 500 | 21,89643 Kč | 164 223,22 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |


