
50P-JMDSS-G-1-TF | |
|---|---|
DigiKey Part Number | 455-50P-JMDSS-G-1-TFTR-ND - Tape & Reel (TR) 455-50P-JMDSS-G-1-TFCT-ND - Cut Tape (CT) 455-50P-JMDSS-G-1-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50P-JMDSS-G-1-TF |
Description | CONN PLUG 50POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer JST Sales America Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 4.5mm |
Number of Positions 50 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 30,82500 Kč | 308,25 Kč |
| 25 | 28,88480 Kč | 722,12 Kč |
| 50 | 27,50320 Kč | 1 375,16 Kč |
| 100 | 26,18660 Kč | 2 618,66 Kč |
| 250 | 24,54668 Kč | 6 136,67 Kč |
| 500 | 23,37414 Kč | 11 687,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 21,63088 Kč | 32 446,32 Kč |
| 3 000 | 20,59904 Kč | 61 797,12 Kč |
| 4 500 | 20,01847 Kč | 90 083,12 Kč |
| 7 500 | 19,31060 Kč | 144 829,50 Kč |
| 10 500 | 18,85812 Kč | 198 010,26 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |


