
4P-SAN | |
|---|---|
DigiKey Part Number | 455-4P-SAN-ND |
Manufacturer | |
Manufacturer Product Number | 4P-SAN |
Description | SAN HOUSING |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Housing Connector Yellow Crimp 24-30 AWG Through Hole |
Category | Board-Side Pitch 0.079" (2.00mm) |
Manufacturer JST Sales America Inc. | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Gauge 24-30 AWG |
Connector Type Housing | Features Contacts Sold Separately |
Number of Positions 4 | Color Yellow |
Cable Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,86365 Kč | 863,65 Kč |
| Unit Price without VAT: | 0,86365 Kč |
|---|---|
| Unit Price with VAT: | 1,04502 Kč |


