New Product
40PS-JMCS-G-1B-TF(N)(LF)(SN)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40PS-JMCS-GAN-1-A-TF

DigiKey Part Number
455-40PS-JMCS-GAN-1-A-TF-ND
Manufacturer
Manufacturer Product Number
40PS-JMCS-GAN-1-A-TF
Description
JMC PLUG (SMT/SIDE TYPE)
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
40 Position Connector Plug, Outer Shroud Contacts Surface Mount, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
40
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount, Right Angle
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 983
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134,12000 Kč34,12 Kč
1028,96200 Kč289,62 Kč
2527,15600 Kč678,90 Kč
5025,85360 Kč1 292,68 Kč
10024,61970 Kč2 461,97 Kč
25023,07636 Kč5 769,09 Kč
50021,97446 Kč10 987,23 Kč
2 00019,92716 Kč39 854,32 Kč
4 00018,97669 Kč75 906,76 Kč
Manufacturers Standard Package
Unit Price without VAT:34,12000 Kč
Unit Price with VAT:41,28520 Kč