
3P-SAN | |
|---|---|
DigiKey Part Number | 455-3P-SAN-ND |
Manufacturer | |
Manufacturer Product Number | 3P-SAN |
Description | SAN HOUSING |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Housing Connector Yellow Crimp 24-30 AWG Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing | |
Number of Positions | 3 | |
Cable Pitch | 0.079" (2.00mm) | |
Board-Side Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Cable Termination | Crimp | |
Wire Gauge | 24-30 AWG | |
Features | Contacts Sold Separately | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Yellow | |
Number of Positions Loaded | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,83992 Kč | 839,92 Kč |
| Unit Price without VAT: | 0,83992 Kč |
|---|---|
| Unit Price with VAT: | 1,01630 Kč |

