
30PS-JMCS-GAN-1-A-TF | |
|---|---|
DigiKey Part Number | 455-30PS-JMCS-GAN-1-A-TFTR-ND - Tape & Reel (TR) 455-30PS-JMCS-GAN-1-A-TFCT-ND - Cut Tape (CT) 455-30PS-JMCS-GAN-1-A-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 30PS-JMCS-GAN-1-A-TF |
Description | PLUG (SMT/SIDE TYPE) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 10 | 28,80900 Kč | 288,09 Kč |
| 25 | 25,08840 Kč | 627,21 Kč |
| 50 | 22,69880 Kč | 1 134,94 Kč |
| 100 | 20,67460 Kč | 2 067,46 Kč |
| 250 | 18,52612 Kč | 4 631,53 Kč |
| 500 | 17,25490 Kč | 8 627,45 Kč |
| 1 000 | 16,24132 Kč | 16 241,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,44193 Kč | 30 883,86 Kč |
| 4 000 | 14,81692 Kč | 59 267,68 Kč |
| 6 000 | 14,51802 Kč | 87 108,12 Kč |
| 10 000 | 14,19998 Kč | 141 999,80 Kč |
| 14 000 | 14,02138 Kč | 196 299,32 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |



