
30P3.0-JMCS-GAN-A-TF | |
|---|---|
DigiKey Part Number | 455-30P3.0-JMCS-GAN-A-TF-ND |
Manufacturer | |
Manufacturer Product Number | 30P3.0-JMCS-GAN-A-TF |
Description | JMC PLUG (SMT/TOP TYPE) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 3mm | |
Height Above Board | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 24,21100 Kč | 242,11 Kč |
| 25 | 22,69480 Kč | 567,37 Kč |
| 50 | 21,61120 Kč | 1 080,56 Kč |
| 100 | 20,57800 Kč | 2 057,80 Kč |
| 250 | 19,28876 Kč | 4 822,19 Kč |
| 500 | 18,36780 Kč | 9 183,90 Kč |
| 1 000 | 17,49091 Kč | 17 490,91 Kč |
| 2 500 | 16,39616 Kč | 40 990,40 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |


