24R-JMCS-G-B-TF(NSA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24R-JMCS-GAN-TF

DigiKey Part Number
455-24R-JMCS-GAN-TFTR-ND - Tape & Reel (TR)
455-24R-JMCS-GAN-TFCT-ND - Cut Tape (CT)
455-24R-JMCS-GAN-TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24R-JMCS-GAN-TF
Description
CONN RCPT 24POS SMD GOLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
24
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
3mm ~ 10mm
Height Above Board
0.091" (2.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 269
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,73000 Kč26,73 Kč
1022,71300 Kč227,13 Kč
2521,27720 Kč531,93 Kč
5020,26280 Kč1 013,14 Kč
10019,29230 Kč1 929,23 Kč
25018,08280 Kč4 520,70 Kč
50017,21932 Kč8 609,66 Kč
1 00016,39732 Kč16 397,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 20013,59508 Kč43 504,26 Kč
6 40012,94660 Kč82 858,24 Kč
9 60012,90707 Kč123 907,87 Kč
Manufacturers Standard Package
Unit Price without VAT:26,73000 Kč
Unit Price with VAT:32,34330 Kč