20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20P3.0-JMCS-GAN-A-TF

DigiKey Part Number
455-20P3.0-JMCS-GAN-A-TF-ND
Manufacturer
Manufacturer Product Number
20P3.0-JMCS-GAN-A-TF
Description
JMC PLUG (SMT/TOP TYPE)
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
20
Manufacturer
JST Sales America Inc.
Pitch
0.020" (0.50mm)
Series
Number of Rows
2
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Contact Finish
Gold
Connector Type
Plug, Outer Shroud Contacts
Mated Stacking Heights
3mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 267
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,63000 Kč21,63 Kč
1018,43600 Kč184,36 Kč
2517,27720 Kč431,93 Kč
5016,44980 Kč822,49 Kč
10015,66240 Kč1 566,24 Kč
25014,68012 Kč3 670,03 Kč
50013,97878 Kč6 989,39 Kč
1 00013,31105 Kč13 311,05 Kč
2 50012,47785 Kč31 194,62 Kč
Unit Price without VAT:21,63000 Kč
Unit Price with VAT:26,17230 Kč