20P10.0-JMCS-G-TF(N)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20P10.0-JMCS-G-TF(N)

DigiKey Part Number
455-2862TR-ND - Tape & Reel (TR)
455-2862CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
20P10.0-JMCS-G-TF(N)
Description
CONN PLUG 20POS SMD GOLD
Customer Reference
Detailed Description
20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
20
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
10mm
Height Above Board
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
123,79000 Kč23,79 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
50013,49894 Kč6 749,47 Kč
Manufacturers Standard Package
Unit Price without VAT:23,79000 Kč
Unit Price with VAT:28,78590 Kč