
15KR-6H-P | |
|---|---|
DigiKey Part Number | 455-2678-ND |
Manufacturer | |
Manufacturer Product Number | 15KR-6H-P |
Description | CONN SOCKET 15POS IDC 26AWG TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Rectangular Socket Connector IDC Tin 26 AWG |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 26 AWG |
Connector Type Socket | Contact Finish Tin |
Contact Type Female Socket | Color Gray |
Number of Positions 15 | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 12,64100 Kč | 126,41 Kč |
| 25 | 11,84280 Kč | 296,07 Kč |
| 50 | 11,27600 Kč | 563,80 Kč |
| 100 | 10,73630 Kč | 1 073,63 Kč |
| 250 | 10,06308 Kč | 2 515,77 Kč |
| 500 | 9,58180 Kč | 4 790,90 Kč |
| 1 000 | 9,12426 Kč | 9 124,26 Kč |
| 2 500 | 8,55282 Kč | 21 382,05 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |






