
13HR-6S-P-N | |
|---|---|
DigiKey Part Number | 13HR-6S-P-N-ND |
Manufacturer | |
Manufacturer Product Number | 13HR-6S-P-N |
Description | CONN RCPT 13POS IDC 26AWG TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 Position Rectangular Receptacle Connector IDC Tin 26 AWG |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Detent Lock |
Packaging Box | Cable Termination IDC |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 26 AWG |
Contact Type Female Socket | Features Closed End |
Number of Positions 13 | Contact Finish Tin |
Pitch 0.098" (2.50mm) | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 8,34124 Kč | 2 085,31 Kč |
| Unit Price without VAT: | 8,34124 Kč |
|---|---|
| Unit Price with VAT: | 10,09290 Kč |




