
12FLZ-SM2-TB | |
|---|---|
DigiKey Part Number | 455-12FLZ-SM2-TBTR-ND - Tape & Reel (TR) 455-12FLZ-SM2-TBCT-ND - Cut Tape (CT) 455-12FLZ-SM2-TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12FLZ-SM2-TB |
Description | CONN FFC FPC TOP 12POS 0.5MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 12 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Actuator Material | Polyamide (PA6T), Nylon 6T | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,12000 Kč | 23,12 Kč |
| 10 | 19,70500 Kč | 197,05 Kč |
| 25 | 18,47200 Kč | 461,80 Kč |
| 50 | 17,59300 Kč | 879,65 Kč |
| 100 | 16,74940 Kč | 1 674,94 Kč |
| 250 | 15,70000 Kč | 3 925,00 Kč |
| 500 | 14,95052 Kč | 7 475,26 Kč |
| 1 000 | 14,23668 Kč | 14 236,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 800 | 11,91521 Kč | 33 362,59 Kč |
| 5 600 | 11,34684 Kč | 63 542,30 Kč |
| 8 400 | 11,06986 Kč | 92 986,82 Kč |
| Unit Price without VAT: | 23,12000 Kč |
|---|---|
| Unit Price with VAT: | 27,97520 Kč |


