
10ZR-8K-P | |
|---|---|
DigiKey Part Number | 455-10ZR-8K-P-ND |
Manufacturer | |
Manufacturer Product Number | 10ZR-8K-P |
Description | CONN RCPT 10POS IDC 28AWG TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Socket Connector IDC Tin 28 AWG |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Box | Cable Termination IDC |
Part Status Active | Wire Type Discrete |
Connector Type Socket | Wire Gauge 28 AWG |
Contact Type Female Socket | Features Closed End |
Number of Positions 10 | Contact Finish Tin |
Pitch 0.059" (1.50mm) | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 11,73800 Kč | 117,38 Kč |
| 25 | 11,00280 Kč | 275,07 Kč |
| 50 | 10,47380 Kč | 523,69 Kč |
| 100 | 9,97200 Kč | 997,20 Kč |
| 250 | 9,34664 Kč | 2 336,66 Kč |
| 500 | 8,90022 Kč | 4 450,11 Kč |
| 1 000 | 8,47500 Kč | 8 475,00 Kč |
| 2 500 | 7,94430 Kč | 19 860,75 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

