10FMN-BMTTN-A-TF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 1 525
Unit Price: 48,72000 Kč
Datasheet
10 Position FFC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10FMN-BMTTN-A-TF

DigiKey Part Number
455-1932-2-ND - Tape & Reel (TR)
455-1932-1-ND - Cut Tape (CT)
455-1932-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10FMN-BMTTN-A-TF
Description
CONN FFC VERT 10POS 1MM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 Position FFC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.201" (5.10mm)
Manufacturer
JST Sales America Inc.
Cable End Type
Straight
Series
Contact Material
Phosphor Bronze
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Tin
Part Status
Active
Housing Material
Polyamide (PA6T), Nylon 6T
Flat Flex Type
FFC
Features
Low Insertion Force (LIF)
Mounting Type
Surface Mount
Voltage Rating
50V
Connector/Contact Type
Contacts, Vertical - 1 Sided
Operating Temperature
-25°C ~ 85°C
Number of Positions
10
Material Flammability Rating
UL94 V-0
Pitch
0.039" (1.00mm)
Current Rating (Amps)
0.5A
Termination
Solder
Housing Color
Black
FFC, FCB Thickness
0.30mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FC1-10-01-T-K-TRSamtec Inc.1 525SAM13846CT-ND48,72000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
1011,65400 Kč116,54 Kč
2510,91880 Kč272,97 Kč
5010,40240 Kč520,12 Kč
1009,90270 Kč990,27 Kč
2509,28196 Kč2 320,49 Kč
5008,83806 Kč4 419,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,41600 Kč8 416,00 Kč
2 0008,01420 Kč16 028,40 Kč
3 0007,78816 Kč23 364,48 Kč
5 0007,51254 Kč37 562,70 Kč
7 0007,33631 Kč51 354,17 Kč
10 0007,15410 Kč71 541,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč