



100R-JMDSS-G-1-TF | |
|---|---|
DigiKey Part Number | 455-1901-2-ND - Tape & Reel (TR) 455-1901-1-ND - Cut Tape (CT) 455-1901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100R-JMDSS-G-1-TF |
Description | CONN RCPT 100POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JST Sales America Inc. | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 4.5mm, 5mm, 6mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.122" (3.10mm) |
Number of Positions 100 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,64000 Kč | 76,64 Kč |
| 10 | 65,09400 Kč | 650,94 Kč |
| 25 | 61,00320 Kč | 1 525,08 Kč |
| 50 | 58,08880 Kč | 2 904,44 Kč |
| 100 | 55,31500 Kč | 5 531,50 Kč |
| 250 | 51,85080 Kč | 12 962,70 Kč |
| 500 | 49,37638 Kč | 24 688,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 45,69571 Kč | 68 543,57 Kč |
| 3 000 | 43,51696 Kč | 130 550,88 Kč |
| 4 500 | 42,29118 Kč | 190 310,31 Kč |
| Unit Price without VAT: | 76,64000 Kč |
|---|---|
| Unit Price with VAT: | 92,73440 Kč |



