Image for 08SUR-36L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08SUR-36L

DigiKey Part Number
455-08SUR-36L-ND
Manufacturer
Manufacturer Product Number
08SUR-36L
Description
SUR RECEPTACLE #32
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Socket Connector IDC Tin 32-36 AWG
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
JST Sales America Inc.
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Push-Pull
Packaging
Bulk
Cable Termination
IDC
Part Status
Active
Wire Type
Discrete
Connector Type
Socket
Wire Gauge
32-36 AWG
Contact Type
Female Socket
Contact Finish
Tin
Number of Positions
8
Color
Yellow
Pitch
0.031" (0.80mm)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 00011,30585 Kč22 611,70 Kč
Manufacturers Standard Package
Unit Price without VAT:11,30585 Kč
Unit Price with VAT:13,68008 Kč