
07ZR-8K-P | |
|---|---|
DigiKey Part Number | 455-07ZR-8K-P-ND |
Manufacturer | |
Manufacturer Product Number | 07ZR-8K-P |
Description | CONN RCPT 7POS IDC 28AWG TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Socket Connector IDC Tin 28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 7 | |
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 28 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 9,44900 Kč | 94,49 Kč |
| 25 | 8,85280 Kč | 221,32 Kč |
| 50 | 8,42860 Kč | 421,43 Kč |
| 100 | 8,02540 Kč | 802,54 Kč |
| 250 | 7,52148 Kč | 1 880,37 Kč |
| 500 | 7,16200 Kč | 3 581,00 Kč |
| 1 000 | 6,81973 Kč | 6 819,73 Kč |
| 2 500 | 6,39255 Kč | 15 981,38 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |


