6 Position Rectangular Socket Connector IDC Tin 22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06XAF-2S

DigiKey Part Number
455-3878-ND
Manufacturer
Manufacturer Product Number
06XAF-2S
Description
CONN HOUSING XAF POS 2.5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Socket Connector IDC Tin 22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
JST Sales America Inc.
Fastening Type
Latch Lock
Series
Cable Termination
IDC
Packaging
Bulk
Wire Type
Discrete
Part Status
Active
Wire Gauge
22 AWG
Connector Type
Socket
Features
Closed End
Contact Type
Female Socket
Contact Finish
Tin
Number of Positions
6
Color
Natural
Pitch
0.098" (2.50mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
6009,50230 Kč5 701,38 Kč
Manufacturers Standard Package
Unit Price without VAT:9,50230 Kč
Unit Price with VAT:11,49778 Kč