
04FE-BT-VK-N | |
|---|---|
DigiKey Part Number | 455-04FE-BT-VK-N-ND |
Manufacturer | |
Manufacturer Product Number | 04FE-BT-VK-N |
Description | FE CONNECTOR (TOP) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC Connector Contacts, Vertical - 1 Sided 0.049" (1.25mm) Through Hole |
Category | Height Above Board 0.295" (7.50mm) |
Manufacturer JST Sales America Inc. | Cable End Type Straight |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Housing Material Polybutylene Terephthalate (PBT) |
Flat Flex Type FFC | Features Low Insertion Force (LIF) |
Mounting Type Through Hole | Voltage Rating 200V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -25°C ~ 85°C |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Pitch 0.049" (1.25mm) | Current Rating (Amps) 1A |
Termination Kinked Pin | Housing Color White |
FFC, FCB Thickness 0.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 350 | 1,50506 Kč | 3 536,89 Kč |
| Unit Price without VAT: | 1,50506 Kč |
|---|---|
| Unit Price with VAT: | 1,82112 Kč |

