Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

02R-WPJV-3-EM(NN) | |
|---|---|
DigiKey Part Number | 455-2435-ND |
Manufacturer | |
Manufacturer Product Number | 02R-WPJV-3-EM(NN) |
Description | CONN RCPT HSG 2POS 5.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Blue 0.197" (5.00mm) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Blue |
Part Status Active | Features JIS C 0920 Grade Level 7 |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 02R-WPJV-1-SM | JST Sales America Inc. | 0 | 455-2433-ND | 16,67446 Kč | Parametric Equivalent |
| 02R-WPJV-1-SMM | JST Sales America Inc. | 50 150 | 455-02R-WPJV-1-SMM-ND | 29,19000 Kč | Parametric Equivalent |
| 02R-WPJV-2-RM(NN) | JST Sales America Inc. | 0 | 455-2434-ND | 15,16317 Kč | Parametric Equivalent |
| 02R-WPJV-2-RMM | JST Sales America Inc. | 0 | 455-02R-WPJV-2-RMM-ND | 16,50939 Kč | Parametric Equivalent |
| 02R-WPJV-3-EMM(NN) | JST Sales America Inc. | 0 | 455-2429-ND | 14,70006 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 15,16317 Kč | 3 639,16 Kč |
| Unit Price without VAT: | 15,16317 Kč |
|---|---|
| Unit Price with VAT: | 18,34744 Kč |






